Single Phase Meter IC 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase Meter IC 20-SSOP
Introducing Power by Linear

ADE7763ARSZ

DigiKey Part Number
505-ADE7763ARSZ-ND
Manufacturer
Manufacturer Product Number
ADE7763ARSZ
Description
IC ENERGY METERING 1PHASE 20SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Single Phase Meter IC 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ADE7763ARSZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Input Impedance
390kOhm
Measurement Error
0.1%
Voltage - I/O High
2.4V
Voltage - I/O Low
0.8V
Current - Supply
3mA
Voltage - Supply
4.75 V ~ 5.25 V
Meter Type
Single Phase
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 227
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$5.64000$5.64
10$4.31400$43.14
66$3.71394$245.12
132$3.56182$470.16
264$3.43663$907.27
528$3.33362$1,760.15
1,056$3.24884$3,430.78
2,508$3.16375$7,934.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.