3 Phase Meter IC 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Phase Meter IC 24-SOIC
Introducing Power by Linear

ADE7752BARWZ

DigiKey Part Number
ADE7752BARWZ-ND
Manufacturer
Manufacturer Product Number
ADE7752BARWZ
Description
IC ENERGY METERING 3PHASE 24SOIC
Customer Reference
Detailed Description
3 Phase Meter IC 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADE7752BARWZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Input Impedance
590kOhm
Measurement Error
0.1%
Voltage - I/O High
2.4V
Voltage - I/O Low
0.8V
Current - Supply
8.5mA
Voltage - Supply
4.75 V ~ 5.25 V
Meter Type
3 Phase
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types