
ADCMP370AKSZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADCMP370AKSZ-REEL7TR-ND - Tape & Reel (TR) 505-ADCMP370AKSZ-REEL7CT-ND - Cut Tape (CT) 505-ADCMP370AKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCMP370AKSZ-REEL7 |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP370AKSZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.25V ~ 5.5V | |
Voltage - Input Offset (Max) | 9mV @ 5.5V | |
Current - Input Bias (Max) | 0.05µA @ 5.5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 7µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 5µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.09000 | $1.09 |
| 10 | $0.78600 | $7.86 |
| 25 | $0.71040 | $17.76 |
| 100 | $0.62680 | $62.68 |
| 250 | $0.58696 | $146.74 |
| 500 | $0.56610 | $283.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.51881 | $1,556.43 |
| 6,000 | $0.50687 | $3,041.22 |
| 9,000 | $0.50089 | $4,508.01 |
| 15,000 | $0.49427 | $7,414.05 |











