Comparator with Voltage Reference Differential, Open-Drain SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Comparator with Voltage Reference Differential, Open-Drain SOT-23-5
SOT-23-5

ADCMP361YRJZ-REEL7

DigiKey Part Number
505-ADCMP361YRJZ-REEL7TR-ND - Tape & Reel (TR)
505-ADCMP361YRJZ-REEL7CT-ND - Cut Tape (CT)
505-ADCMP361YRJZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADCMP361YRJZ-REEL7
Description
IC COMPARATOR 1 W/VOLT REF SOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference Differential, Open-Drain SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADCMP361YRJZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
with Voltage Reference
Number of Elements
1
Output Type
Differential, Open-Drain
Voltage - Supply, Single/Dual (±)
1.7V ~ 5.5V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
0.005µA @ 1.7V
Current - Output (Typ)
-
Current - Quiescent (Max)
10µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
10µs
Hysteresis
13.5mV
Operating Temperature
-40°C ~ 125°C
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,698
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.94000$1.94
10$1.42900$14.29
25$1.30160$32.54
100$1.16120$116.12
250$1.09424$273.56
500$1.08630$543.15
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.97961$2,938.83
6,000$0.95952$5,757.12
9,000$0.94946$8,545.14
Manufacturers Standard Package