Amplifier IC 2-Channel (Stereo) Class D 48-LFCSP-VQ (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amplifier IC 2-Channel (Stereo) Class D 48-LFCSP-VQ (7x7)
48 LFCSP

ADAU1513ACPZ

DigiKey Part Number
ADAU1513ACPZ-ND
Manufacturer
Manufacturer Product Number
ADAU1513ACPZ
Description
IC AMP CLASS D STER 23W 48LFCSP
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 48-LFCSP-VQ (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADAU1513ACPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
23W x 2 @ 4Ohm
Voltage - Supply
9V ~ 18V
Features
Differential Inputs, PWM, Short-Circuit and Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
48-LFCSP-VQ (7x7)
Package / Case
48-VFQFN Exposed Pad, CSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types