


ADATE206BSVZ | |
|---|---|
DigiKey Part Number | ADATE206BSVZ-ND |
Manufacturer | |
Manufacturer Product Number | ADATE206BSVZ |
Description | IC DCL DUAL 500MHZ ATE 100TQFP |
Customer Reference | |
Detailed Description | Automatic Test Equipment PMIC 100-TQFP-EP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | ADATE206BSVZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Automatic Test Equipment | |
Current - Supply | 210mA | |
Voltage - Supply | -1.5V ~ 6.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP Exposed Pad | |
Supplier Device Package | 100-TQFP-EP (14x14) | |
Base Product Number |

