
ADADC80-12 | |
|---|---|
DigiKey Part Number | ADADC80-12-ND |
Manufacturer | |
Manufacturer Product Number | ADADC80-12 |
Description | IC ADC 12BIT SAR 32CDIP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 1 SAR 32-SBDIP-H |
Datasheet | Datasheet |
EDA/CAD Models | ADADC80-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | - | |
Number of Inputs | 2 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Internal | |
Voltage - Supply, Analog | ±15V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | 32-CDIP (0.910", 23.12mm) | |
Supplier Device Package | 32-SBDIP-H | |
Mounting Type | Through Hole | |
Base Product Number |

