
ADA4941-1YRZ | |
|---|---|
DigiKey Part Number | 505-ADA4941-1YRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4941-1YRZ |
Description | IC ADC DRIVER 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADC Driver IC Data Acquisition 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4941-1YRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | ADC Driver | |
Applications | Data Acquisition | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.18000 | $7.18 |
| 10 | $5.54100 | $55.41 |
| 98 | $4.68551 | $459.18 |
| 196 | $4.51694 | $885.32 |
| 294 | $4.43248 | $1,303.15 |
| 588 | $4.30866 | $2,533.49 |
| 1,078 | $4.21849 | $4,547.53 |


