


ADA4899-1YRDZ | |
|---|---|
DigiKey Part Number | 505-ADA4899-1YRDZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4899-1YRDZ |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4899-1YRDZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 310V/µs | |
-3db Bandwidth | 600 MHz | |
Current - Input Bias | 6 µA | |
Voltage - Input Offset | 35 µV | |
Current - Supply | 14.7mA | |
Current - Output / Channel | 200 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.83000 | $5.83 |
| 10 | $4.46900 | $44.69 |
| 98 | $3.75684 | $368.17 |
| 196 | $3.61663 | $708.86 |
| 294 | $3.54636 | $1,042.63 |
| 588 | $3.44335 | $2,024.69 |
| 1,078 | $3.36832 | $3,631.05 |
| 2,548 | $3.28157 | $8,361.44 |












