Digital Phase/Frequency Discriminator IC 200MHz 1 20-LCC (J-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Phase/Frequency Discriminator IC 200MHz 1 20-LCC (J-Lead)
PLL Frequency Planning for Spurious Signal Elimination
Explaining Phase Noise

AD9901KPZ

DigiKey Part Number
AD9901KPZ-ND
Manufacturer
Manufacturer Product Number
AD9901KPZ
Description
IC DIG PHASE/FREQ DISCRIM 20PLCC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Digital Phase/Frequency Discriminator IC 200MHz 1 20-LCC (J-Lead)
Datasheet
 Datasheet
EDA/CAD Models
AD9901KPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Digital Phase/Frequency Discriminator
PLL
Yes
Input
CMOS, ECL, TTL
Output
CMOS, ECL, TTL
Number of Circuits
1
Ratio - Input:Output
2:1
Differential - Input:Output
Yes/Yes
Frequency - Max
200MHz
Divider/Multiplier
No/No
Voltage - Supply
5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-LCC (J-Lead)
Supplier Device Package
20-PLCC (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$16.60000$16.60
10$13.17100$131.71
49$11.81102$578.74
147$11.16878$1,641.81
294$10.85452$3,191.23
539$10.62562$5,727.21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.