


AD9874ABST | |
|---|---|
DigiKey Part Number | 505-AD9874ABST-ND |
Manufacturer | |
Manufacturer Product Number | AD9874ABST |
Description | IC IF DIGIT SUBSYSTEM 48-LQFP |
Customer Reference | |
Detailed Description | RF IC IF Digitizing Subsystem Cellular, APC025, EDGE, GSM, TETRA, UHF 10MHz ~ 300MHz 16dB Front End Attenuator 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD9874ABST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Function | IF Digitizing Subsystem | |
Frequency | 10MHz ~ 300MHz | |
RF Type | Cellular, APC025, EDGE, GSM, TETRA, UHF | |
Secondary Attributes | 16dB Front End Attenuator | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |

