


AD9779ABSVZ | |
|---|---|
DigiKey Part Number | 505-AD9779ABSVZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9779ABSVZ |
Description | IC DAC 16BIT A-OUT 100TQFP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 100-TQFP-EP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | AD9779ABSVZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 2 | |
Settling Time | - | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | Internal | |
Voltage - Supply, Analog | 3.13V ~ 3.47V | |
Voltage - Supply, Digital | 1.7V ~ 2.05V, 3.13V ~ 3.47V | |
INL/DNL (LSB) | ±6, ±2.1 | |
Architecture | Oversampling Interpolating DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 100-TQFP Exposed Pad | |
Supplier Device Package | 100-TQFP-EP (14x14) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $78.74000 | $78.74 |
| 11 | $65.11364 | $716.25 |
| 33 | $61.34667 | $2,024.44 |
| 110 | $58.35645 | $6,419.21 |

