AD976ARSZ is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $48.55000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $32.38356
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $34.21436
Datasheet

Similar


Analog Devices Inc.
In Stock: 21
Unit Price: $48.55000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $32.38356
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $34.21436
Datasheet

Similar


Analog Devices Inc.
In Stock: 2
Unit Price: $47.37000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $31.54510
Datasheet

Similar


Analog Devices Inc.
In Stock: 457
Unit Price: $49.83000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $33.29905
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 32
Unit Price: $82.90000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $38.44851
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $38.44851
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1,062
Unit Price: $65.28000
Datasheet
16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD976ARSZ

DigiKey Part Number
505-AD976ARSZ-ND
Manufacturer
Manufacturer Product Number
AD976ARSZ
Description
IC ADC 16BIT SAR 28SSOP
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
AD976ARSZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Number of Bits
16
Sampling Rate (Per Second)
100k
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types