



AD9765ASTZ | |
|---|---|
DigiKey Part Number | AD9765ASTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9765ASTZ |
Description | IC DAC 12BIT A-OUT 48LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD9765ASTZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 35ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.4, ±0.3 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.38000 | $42.38 |
| 23 | $32.83826 | $755.28 |
| 46 | $31.64239 | $1,455.55 |
| 115 | $30.37991 | $3,493.69 |
| 253 | $29.52557 | $7,469.97 |








