Laser Driver IC 4 Channel 4.5V ~ 5.5V 32-LFCSP-VQ (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laser Driver IC 4 Channel 4.5V ~ 5.5V 32-LFCSP-VQ (5x5)
Introducing Power by Linear

AD9665ACPZ-REEL

DigiKey Part Number
AD9665ACPZ-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9665ACPZ-REEL
Description
IC LASER DRVR 5.5V 32LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Laser Driver IC 4 Channel 4.5V ~ 5.5V 32-LFCSP-VQ (5x5)
Datasheet
 Datasheet
EDA/CAD Models
AD9665ACPZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Laser Diode Driver (CD/DVD)
Data Rate
-
Number of Channels
4
Voltage - Supply
4.5V ~ 5.5V
Current - Modulation
-
Operating Temperature
-
Package / Case
32-VFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP-VQ (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$7.30377$36,518.85
Manufacturers Standard Package