12 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-LFCSP-VQ (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-LFCSP-VQ (9x9)
64 LFCSP

AD9628BCPZ-125

DigiKey Part Number
AD9628BCPZ-125-ND
Manufacturer
Manufacturer Product Number
AD9628BCPZ-125
Description
IC ADC 12BIT PIPELINED 64LFCSP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-LFCSP-VQ (9x9)
Datasheet
 Datasheet
EDA/CAD Models
AD9628BCPZ-125 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
125M
Number of Inputs
2
Input Type
Differential, Single Ended
Data Interface
LVDS - Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
1.7V ~ 1.9V
Voltage - Supply, Digital
1.7V ~ 1.9V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
64-VFQFN Exposed Pad, CSP
Supplier Device Package
64-LFCSP-VQ (9x9)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$81.49000$81.49
11$67.45273$741.98
33$63.57333$2,097.92
110$60.49382$6,654.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.