
AD9271BSVZ-50 | |
|---|---|
DigiKey Part Number | 505-AD9271BSVZ-50-ND |
Manufacturer | |
Manufacturer Product Number | AD9271BSVZ-50 |
Description | IC ADC 12BIT PIPELINED 100TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8, 16 Input 8 Pipelined 100-TQFP-EP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | AD9271BSVZ-50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 50M | |
Number of Inputs | 8, 16 | |
Input Type | Differential, Single Ended | |
Data Interface | LVDS - Serial | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 8 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.7V ~ 1.9V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 100-TQFP Exposed Pad | |
Supplier Device Package | 100-TQFP-EP (14x14) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $129.50000 | $129.50 |
| 14 | $107.19500 | $1,500.73 |
| 28 | $103.60179 | $2,900.85 |

