12 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9238BSTZ-20

DigiKey Part Number
AD9238BSTZ-20-ND
Manufacturer
Manufacturer Product Number
AD9238BSTZ-20
Description
IC ADC 12BIT PIPELINED 64LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AD9238BSTZ-20 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
20M
Number of Inputs
2
Input Type
Differential, Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.25V ~ 3.6V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 721
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$35.18000$35.18
10$28.57800$285.78
28$26.75321$749.09
112$24.99750$2,799.72
252$24.24627$6,110.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.