
AD8677ARZ | |
|---|---|
DigiKey Part Number | AD8677ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8677ARZ |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8677ARZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 600 kHz | |
Current - Input Bias | 200 pA | |
Voltage - Input Offset | 45 µV | |
Current - Supply | 1.1mA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $2.08700 | $20.87 |
| 98 | $1.71704 | $168.27 |
| 196 | $1.64418 | $322.26 |
| 294 | $1.60769 | $472.66 |
| 588 | $1.55417 | $913.85 |
| 1,078 | $1.51519 | $1,633.37 |
| 2,548 | $1.47012 | $3,745.87 |
| 5,096 | $1.44094 | $7,343.03 |

