AD8613AKSZ-R2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2,635
Unit Price: $2.82000
Datasheet

Similar


Texas Instruments
In Stock: 51,147
Unit Price: $2.03000
Datasheet

Similar


Texas Instruments
In Stock: 1,611
Unit Price: $2.38000
Datasheet

Similar


Texas Instruments
In Stock: 2,086
Unit Price: $2.77000
Datasheet

Similar


Texas Instruments
In Stock: 465
Unit Price: $3.12000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.04000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8613AKSZ-R2

DigiKey Part Number
AD8613AKSZ-R2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8613AKSZ-R2
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
AD8613AKSZ-R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.1V/µs
Gain Bandwidth Product
400 kHz
Current - Input Bias
0.2 pA
Voltage - Input Offset
400 µV
Current - Supply
38µA
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types