
AD8604ARUZ | |
|---|---|
DigiKey Part Number | 505-AD8604ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8604ARUZ |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8604ARUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 8.4 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 80 µV | |
Current - Supply | 750µA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.51000 | $3.51 |
| 10 | $2.64100 | $26.41 |
| 96 | $2.19083 | $210.32 |
| 192 | $2.10109 | $403.41 |
| 288 | $2.05611 | $592.16 |
| 576 | $1.99016 | $1,146.33 |
| 1,056 | $1.94211 | $2,050.87 |
| 2,592 | $1.88443 | $4,884.44 |
| 5,088 | $1.84972 | $9,411.38 |










