
AD8565AKSZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8565AKSZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8565AKSZ-REEL7CT-ND - Cut Tape (CT) 505-AD8565AKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8565AKSZ-REEL7 |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8565AKSZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 80 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 700µA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.92000 | $1.92 |
| 10 | $1.41100 | $14.11 |
| 25 | $1.28440 | $32.11 |
| 100 | $1.14570 | $114.57 |
| 250 | $1.07948 | $269.87 |
| 500 | $1.07100 | $535.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.96613 | $2,898.39 |
| 6,000 | $0.94627 | $5,677.62 |
| 9,000 | $0.93633 | $8,426.97 |











