AD8541AKSZ-REEL7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 9,581
Unit Price: $0.38000
Datasheet

Similar


onsemi
In Stock: 868
Unit Price: $0.20000
Datasheet

Similar


Diodes Incorporated
In Stock: 14,444
Unit Price: $0.30000
Datasheet

Similar


onsemi
In Stock: 9,298
Unit Price: $0.20000
Datasheet

Similar


onsemi
In Stock: 9,595
Unit Price: $0.19000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 10,547
Unit Price: $1.65000
Datasheet

Similar


Microchip Technology
In Stock: 6,906
Unit Price: $0.40000
Datasheet

Similar


Microchip Technology
In Stock: 14,117
Unit Price: $0.32000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.42000
Datasheet

Similar


Microchip Technology
In Stock: 8,438
Unit Price: $0.55000
Datasheet

Similar


Microchip Technology
In Stock: 412
Unit Price: $0.50000
Datasheet

Similar


onsemi
In Stock: 961
Unit Price: $0.65000
Datasheet

Similar


onsemi
In Stock: 2,841
Unit Price: $0.83000
Datasheet

Similar


Texas Instruments
In Stock: 972
Unit Price: $6.79000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8541AKSZ-REEL7

DigiKey Part Number
505-AD8541AKSZ-REEL7TR-ND - Tape & Reel (TR)
505-AD8541AKSZ-REEL7CT-ND - Cut Tape (CT)
505-AD8541AKSZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8541AKSZ-REEL7
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
AD8541AKSZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.92V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
4 pA
Voltage - Input Offset
1 mV
Current - Supply
45µA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.24000$1.24
10$0.90200$9.02
25$0.81640$20.41
100$0.72230$72.23
250$0.67744$169.36
500$0.65790$328.95
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.60060$1,801.80
6,000$0.58714$3,522.84
9,000$0.58040$5,223.60
15,000$0.57293$8,593.95
Manufacturers Standard Package