
AD8534ARZ | |
|---|---|
DigiKey Part Number | AD8534ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8534ARZ |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8534ARZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 25 mV | |
Current - Supply | 750µA (x4 Channels) | |
Current - Output / Channel | 250 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.77000 | $1.77 |
| 10 | $1.29900 | $12.99 |
| 56 | $1.10036 | $61.62 |
| 112 | $1.04384 | $116.91 |
| 280 | $0.98414 | $275.56 |
| 504 | $0.95317 | $480.40 |
| 1,008 | $0.92266 | $930.04 |
| 2,520 | $0.89044 | $2,243.91 |
| 5,040 | $0.87102 | $4,389.94 |



