AD8515ARTZ-R2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 6,063
Unit Price: $1.09000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.34557
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.50000
Datasheet

Similar


onsemi
In Stock: 9,605
Unit Price: $0.19000
Datasheet

Similar


Microchip Technology
In Stock: 25,122
Unit Price: $0.93000
Datasheet

Similar


Microchip Technology
In Stock: 2,089
Unit Price: $0.37000
Datasheet

Similar


Microchip Technology
In Stock: 3,502
Unit Price: $0.37000
Datasheet

Similar


Microchip Technology
In Stock: 7,298
Unit Price: $0.39000
Datasheet

Similar


Microchip Technology
In Stock: 15,206
Unit Price: $0.37000
Datasheet

Similar


onsemi
In Stock: 3,179
Unit Price: $0.33000
Datasheet

Similar


onsemi
In Stock: 1,815
Unit Price: $0.69000
Datasheet

Similar


Texas Instruments
In Stock: 3,234
Unit Price: $11.22000
Datasheet

Similar


Texas Instruments
In Stock: 2,860
Unit Price: $11.22000
Datasheet

Similar


Texas Instruments
In Stock: 534
Unit Price: $2.86000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
TO-223-5

AD8515ARTZ-R2

DigiKey Part Number
AD8515ARTZ-R2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8515ARTZ-R2
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
AD8515ARTZ-R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
2.7V/µs
Gain Bandwidth Product
5 MHz
Current - Input Bias
5 pA
Voltage - Input Offset
1 mV
Current - Supply
410µA
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types