RMS to DC Converter 20-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RMS to DC Converter 20-QSOP
Introducing Power by Linear

AD8436BRQZ-RL

DigiKey Part Number
AD8436BRQZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8436BRQZ-RL
Description
IC RMS TO DC CONVERTER 20QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RMS to DC Converter 20-QSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8436BRQZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Current - Supply
325 µA
Voltage - Supply
±2.4V ~ 18V, 4.8V ~ 36V
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
20-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$15.22253$38,056.33
Manufacturers Standard Package