Direct



AD8402AR1 | |
|---|---|
DigiKey Part Number | AD8402AR1-ND |
Manufacturer | |
Manufacturer Product Number | AD8402AR1 |
Description | IC DGTL POT 1KOHM 256TAP 14SOIC |
Customer Reference | |
Detailed Description | Digital Potentiometer 1k Ohm 2 Circuit 256 Taps SPI Interface 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8402AR1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 1k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±33% | |
Temperature Coefficient (Typ) | 500ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 200 | |
Base Product Number |



