Variable Gain Amplifier IC Signal Processing 16-LFCSP-VQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8336ACPZ-R7

DigiKey Part Number
505-AD8336ACPZ-R7TR-ND - Tape & Reel (TR)
505-AD8336ACPZ-R7CT-ND - Cut Tape (CT)
505-AD8336ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8336ACPZ-R7
Description
IC VGAIN AMP 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Variable Gain Amplifier IC Signal Processing 16-LFCSP-VQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD8336ACPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Variable Gain Amplifier
Applications
Signal Processing
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-VQ (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,334
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.76000$12.76
10$10.04000$100.40
25$9.35880$233.97
100$8.82810$882.81
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$7.77300$11,659.50
Manufacturers Standard Package