
AD8332ARUZ | |
|---|---|
DigiKey Part Number | 505-AD8332ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8332ARUZ |
Description | IC VGAIN AMP 28TSSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier IC Signal Processing 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8332ARUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Variable Gain Amplifier | |
Applications | Signal Processing | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.63000 | $30.63 |
| 10 | $24.78000 | $247.80 |
| 50 | $22.43520 | $1,121.76 |
| 100 | $21.70960 | $2,170.96 |
| 250 | $20.94356 | $5,235.89 |


