
AD8330ACPZ-R2 | |
|---|---|
DigiKey Part Number | 505-AD8330ACPZ-R2TR-ND - Tape & Reel (TR) 505-AD8330ACPZ-R2CT-ND - Cut Tape (CT) 505-AD8330ACPZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8330ACPZ-R2 |
Description | IC VARIABLE GAIN 1 CIRC 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 1 Circuit Differential, Rail-to-Rail 16-LFCSP-WQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD8330ACPZ-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 1500V/µs | |
-3db Bandwidth | 150 MHz | |
Current - Input Bias | 100 nA | |
Current - Supply | 20mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-WQ (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.70000 | $15.70 |
| 10 | $12.42900 | $124.29 |
| 25 | $11.61280 | $290.32 |
| 100 | $11.07720 | $1,107.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $10.28812 | $2,572.03 |
| 500 | $10.03036 | $5,015.18 |
| 750 | $9.90135 | $7,426.01 |



