
AD8290ACPZ-R2 | |
|---|---|
DigiKey Part Number | AD8290ACPZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8290ACPZ-R2 |
Description | IC CURR SENSE 1 CIRCUIT 16LFCSP |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 16-LFCSP-UQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD8290ACPZ-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 250 Hz | |
Current - Input Bias | 100 pA | |
Current - Supply | 1.2mA | |
Voltage - Supply Span (Min) | 2.6 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-UQ (3x3) | |
Base Product Number |

