
AD8271ARMZ | |
|---|---|
DigiKey Part Number | AD8271ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8271ARMZ |
Description | IC OPAMP PGA 1 CIRCUIT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 1 Circuit Single-Ended 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8271ARMZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 30V/µs | |
Gain Bandwidth Product | 15 MHz | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 2.3mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.05000 | $4.05 |
| 10 | $3.06500 | $30.65 |
| 50 | $2.66900 | $133.45 |
| 100 | $2.54640 | $254.64 |
| 250 | $2.41696 | $604.24 |
| 500 | $2.33896 | $1,169.48 |
| 1,000 | $2.27476 | $2,274.76 |
| 2,500 | $2.20698 | $5,517.45 |

