AD8264 - 4 - Quad Channels per IC Variable Gain Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD8264 - 4 - Quad Channels per IC Variable Gain Amplifier Evaluation Board

AD8264-EVALZ

DigiKey Part Number
AD8264-EVALZ-ND
Manufacturer
Manufacturer Product Number
AD8264-EVALZ
Description
EVAL BOARD FOR AD8264
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD8264 - 4 - Quad Channels per IC Variable Gain Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Channels per IC
4 - Quad
Amplifier Type
Variable Gain
Output Type
Differential
Slew Rate
380V/µs
-3db Bandwidth
235MHz
Gain Bandwidth Product
-
Current - Output / Channel
-
Current - Supply (Main IC)
99mA
Voltage - Supply, Single/Dual (±)
±2.5V ~ 5V
Utilized IC / Part
AD8264
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$217.54000$217.54
Manufacturers Standard Package