



AD8211YRJZ-R2 | |
|---|---|
DigiKey Part Number | 505-AD8211YRJZ-R2TR-ND - Tape & Reel (TR) 505-AD8211YRJZ-R2CT-ND - Cut Tape (CT) 505-AD8211YRJZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8211YRJZ-R2 |
Description | IC CURRENT MONITOR 0.25% SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8211YRJZ-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.25% | |
Voltage - Input | -2V ~ 65V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $2.33800 | $23.38 |
| 25 | $2.14280 | $53.57 |
| 100 | $1.92770 | $192.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.82520 | $456.30 |
| 500 | $1.76342 | $881.71 |
| 750 | $1.73248 | $1,299.36 |
| 1,250 | $1.69818 | $2,122.72 |
| 1,750 | $1.67815 | $2,936.76 |
| 2,500 | $1.65887 | $4,147.18 |

