
AD8206YRZ | |
|---|---|
DigiKey Part Number | AD8206YRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8206YRZ |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8206YRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
-3db Bandwidth | 100 kHz | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 2mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.34000 | $4.34 |
| 10 | $3.29200 | $32.92 |
| 98 | $2.74459 | $268.97 |
| 196 | $2.63673 | $516.80 |
| 294 | $2.58265 | $759.30 |
| 588 | $2.50342 | $1,472.01 |
| 1,078 | $2.44568 | $2,636.44 |
| 2,548 | $2.37892 | $6,061.49 |

