
AD8202YRZ | |
|---|---|
DigiKey Part Number | AD8202YRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8202YRZ |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8202YRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.28V/µs | |
Gain Bandwidth Product | 50 kHz | |
Current - Input Bias | 40 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 250µA | |
Voltage - Supply Span (Min) | 3.5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $3.17000 | $31.70 |
| 98 | $2.63969 | $258.69 |
| 196 | $2.53526 | $496.91 |
| 294 | $2.48293 | $729.98 |
| 588 | $2.40619 | $1,414.84 |
| 1,078 | $2.35032 | $2,533.64 |
| 2,548 | $2.28571 | $5,823.99 |

