AD8153 XStream™ 2:1 Multiplexer Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8153-EVALZ

DigiKey Part Number
AD8153-EVALZ-ND
Manufacturer
Manufacturer Product Number
AD8153-EVALZ
Description
EVAL BOARD FOR AD8153
Customer Reference
Detailed Description
AD8153 XStream™ 2:1 Multiplexer Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Interface
Function
2:1 Multiplexer
Embedded
No
Utilized IC / Part
AD8153
Primary Attributes
Single-Lane 3.2Gbps 2:1 Mux / 1:2 Demux Switch
Secondary Attributes
16ps Deterministic Jitter, 500 fs rms Random Jitter, GUI via USB
Contents
Board(s), Cable(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.