
AD8132ARZ | |
|---|---|
DigiKey Part Number | 505-AD8132ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8132ARZ |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8132ARZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 1200V/µs | |
-3db Bandwidth | 360 MHz | |
Current - Input Bias | 3 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 12mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.36000 | $5.36 |
| 10 | $4.09100 | $40.91 |
| 98 | $3.43071 | $336.21 |
| 196 | $3.30066 | $646.93 |
| 294 | $3.23554 | $951.25 |
| 588 | $3.14003 | $1,846.34 |
| 1,078 | $3.07048 | $3,309.98 |
| 2,548 | $2.99006 | $7,618.67 |






