
AD8130ARZ | |
|---|---|
DigiKey Part Number | 505-AD8130ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8130ARZ |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8130ARZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1100V/µs | |
-3db Bandwidth | 290 MHz | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 13mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 25.2 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.87000 | $4.87 |
| 10 | $3.71000 | $37.10 |
| 98 | $3.10327 | $304.12 |
| 196 | $2.98372 | $584.81 |
| 294 | $2.92384 | $859.61 |
| 588 | $2.83600 | $1,667.57 |
| 1,078 | $2.77203 | $2,988.25 |
| 2,548 | $2.69806 | $6,874.66 |







