
AD8057ARZ | |
|---|---|
DigiKey Part Number | 505-AD8057ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8057ARZ |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8057ARZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1150V/µs | |
-3db Bandwidth | 325 MHz | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 6mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $2.41000 | $24.10 |
| 98 | $1.99102 | $195.12 |
| 196 | $1.90857 | $374.08 |
| 294 | $1.86724 | $548.97 |
| 588 | $1.80663 | $1,062.30 |
| 1,078 | $1.76251 | $1,899.99 |
| 2,548 | $1.71148 | $4,360.85 |
| 5,096 | $1.67845 | $8,553.38 |


