


AD8045ARDZ | |
|---|---|
DigiKey Part Number | 505-AD8045ARDZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8045ARDZ |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | AD8045ARDZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1350V/µs | |
-3db Bandwidth | 1 GHz | |
Current - Input Bias | 2 µA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 16mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 3.3 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.03000 | $5.03 |
| 10 | $3.83200 | $38.32 |
| 98 | $3.20755 | $314.34 |
| 196 | $3.08464 | $604.59 |
| 294 | $3.02310 | $888.79 |
| 588 | $2.93282 | $1,724.50 |
| 1,078 | $2.86707 | $3,090.70 |
| 2,548 | $2.79103 | $7,111.54 |


