
AD8041ARZ | |
|---|---|
DigiKey Part Number | 505-AD8041ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8041ARZ |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8041ARZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 170V/µs | |
-3db Bandwidth | 170 MHz | |
Current - Input Bias | 1.2 µA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 5.8mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.16000 | $5.16 |
| 10 | $3.93500 | $39.35 |
| 98 | $3.29694 | $323.10 |
| 196 | $3.17112 | $621.54 |
| 294 | $3.10813 | $913.79 |
| 588 | $3.01575 | $1,773.26 |
| 1,078 | $2.94845 | $3,178.43 |
| 2,548 | $2.87067 | $7,314.47 |






