
AD8029AKSZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8029AKSZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8029AKSZ-REEL7CT-ND - Cut Tape (CT) 505-AD8029AKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8029AKSZ-REEL7 |
Description | IC OPAMP GP 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD8029AKSZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 63V/µs | |
-3db Bandwidth | 125 MHz | |
Current - Input Bias | 1.7 µA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.4mA | |
Current - Output / Channel | 170 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.91000 | $2.91 |
| 10 | $2.17700 | $21.77 |
| 25 | $1.99320 | $49.83 |
| 100 | $1.79090 | $179.09 |
| 250 | $1.71360 | $428.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.52956 | $4,588.68 |
| 6,000 | $1.50067 | $9,004.02 |










