


AD8001ANZ | |
|---|---|
DigiKey Part Number | AD8001ANZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8001ANZ |
Description | IC OPAMP CFA 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD8001ANZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1200V/µs | |
-3db Bandwidth | 880 MHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 5mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.01000 | $19.01 |
| 10 | $15.14700 | $151.47 |
| 50 | $13.59960 | $679.98 |
| 100 | $13.12080 | $1,312.08 |
| 250 | $12.61516 | $3,153.79 |
| 500 | $12.31046 | $6,155.23 |

