


AD7876BNZ | |
|---|---|
DigiKey Part Number | AD7876BNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7876BNZ |
Description | IC ADC 12BIT SAR 24DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7876BNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 100k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI, Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Internal | |
Voltage - Supply, Analog | ±5V | |
Voltage - Supply, Digital | ±5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $114.25000 | $114.25 |
| 15 | $93.86333 | $1,407.95 |
| 30 | $90.69700 | $2,720.91 |
| 105 | $86.32819 | $9,064.46 |

