


AD7822BNZ | |
|---|---|
DigiKey Part Number | AD7822BNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7822BNZ |
Description | IC ADC 8BIT PIPELINED 20DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 Pipelined 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7822BNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 2M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.3V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V, 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.03000 | $18.03 |
| 18 | $13.72722 | $247.09 |
| 36 | $13.11806 | $472.25 |
| 108 | $12.36519 | $1,335.44 |
| 252 | $11.92417 | $3,004.89 |
| 504 | $11.63383 | $5,863.45 |


