8 Bit Analog to Digital Converter 1 Input 1 SAR 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7819YNZ

DigiKey Part Number
505-AD7819YNZ-ND
Manufacturer
Manufacturer Product Number
AD7819YNZ
Description
IC ADC 8BIT SAR 16DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 SAR 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD7819YNZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
8
Sampling Rate (Per Second)
200k
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$10.66000$10.66
10$8.33100$83.31
25$7.74960$193.74
100$7.11110$711.11
250$6.80672$1,701.68
500$6.62322$3,311.61
1,000$6.47220$6,472.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.