
AD7814ARMZ | |
|---|---|
DigiKey Part Number | 505-AD7814ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7814ARMZ |
Description | SENSOR DIGITAL -55C-125C 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 10 b 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7814ARMZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | SPI | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 10 b | |
Features | Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3.5°C) | |
Test Condition | 0°C ~ 85°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.34000 | $4.34 |
| 10 | $3.29200 | $32.92 |
| 50 | $2.87160 | $143.58 |
| 100 | $2.74120 | $274.12 |
| 250 | $2.60356 | $650.89 |
| 500 | $2.52060 | $1,260.30 |
| 1,000 | $2.45231 | $2,452.31 |
| 2,500 | $2.38023 | $5,950.57 |







