
AD7799BRUZ | |
|---|---|
DigiKey Part Number | 505-AD7799BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7799BRUZ |
Description | IC ADC 24BIT SIGMA-DELTA 16TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 3 Input 1 Sigma-Delta 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7799BRUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 470 | |
Number of Inputs | 3 | |
Input Type | Differential | |
Data Interface | SPI, DSP | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.27000 | $13.27 |
| 10 | $10.44800 | $104.48 |
| 96 | $8.98823 | $862.87 |
| 192 | $8.69714 | $1,669.85 |
| 288 | $8.55142 | $2,462.81 |
| 576 | $8.33764 | $4,802.48 |
| 1,056 | $8.18203 | $8,640.22 |




