


AD7741BRZ | |
|---|---|
DigiKey Part Number | AD7741BRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7741BRZ |
Description | IC V/F CONV 6.144MHZ 8SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Voltage to Frequency Converter IC 6.144 MHz ±0.024% 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7741BRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Voltage to Frequency | |
Frequency - Max | 6.144 MHz | |
Full Scale | ±50ppm/°C | |
Linearity | ±0.024% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.61000 | $8.61 |
| 10 | $6.68500 | $66.85 |
| 98 | $5.68051 | $556.69 |
| 196 | $5.48265 | $1,074.60 |
| 294 | $5.38354 | $1,582.76 |
| 588 | $5.23821 | $3,080.07 |
| 1,078 | $5.13237 | $5,532.69 |


